
R5F104MFAFA#30 | |
---|---|
DigiKey Part Number | R5F104MFAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104MFAFA#30 |
Description | IC MCU 16BIT 96KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 17x8/10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.48000 | $28.48 |
10 | $21.45300 | $214.53 |
90 | $17.86156 | $1,607.54 |
180 | $17.11756 | $3,081.16 |
270 | $16.74511 | $4,521.18 |
540 | $16.19859 | $8,747.24 |