
R5F104LKALA#U0 | |
---|---|
DigiKey Part Number | R5F104LKALA#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F104LKALA#U0 |
Description | IC MCU 16BIT 384KB FLASH 64FLGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 64-FLGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | R5F104LKALA#U0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-FLGA (5x5) | |
Package / Case | 64-WFLGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.15000 | $46.15 |
10 | $35.28300 | $352.83 |
25 | $32.57480 | $814.37 |
100 | $29.59570 | $2,959.57 |
250 | $28.17524 | $7,043.81 |