5 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9506L1-V-AX

DigiKey Part Number
559-PS9506L1-V-AX-ND
Manufacturer
Manufacturer Product Number
PS9506L1-V-AX
Description
OPTOISO 5KV 1CH GATE DVR 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
400ns, 400ns
Pulse Width Distortion (Max)
250ns
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
400mA, 400mA
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-DIP
Approval Agency
CSA, SEMKO, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$30.13000$30.13
50$18.56840$928.42
100$17.39580$1,739.58
500$15.31220$7,656.10
1,000$14.63414$14,634.14
2,000$14.06027$28,120.54
5,000$13.43531$67,176.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.