
R5F1037AANA#45 | |
---|---|
DigiKey Part Number | 559-R5F1037AANA#45TR-ND - Tape & Reel (TR) 559-R5F1037AANA#45CT-ND - Cut Tape (CT) 559-R5F1037AANA#45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F1037AANA#45 |
Description | IC MCU 16BIT 16KB FLASH 24HWQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HWQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $8.05900 | $80.59 |
25 | $7.30000 | $182.50 |
100 | $6.46790 | $646.79 |
250 | $6.07092 | $1,517.73 |
500 | $5.83188 | $2,915.94 |
1,000 | $5.63497 | $5,634.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.42722 | $13,568.05 |