20 LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10268GSP#55

DigiKey Part Number
559-R5F10268GSP#55TR-ND - Tape & Reel (TR)
559-R5F10268GSP#55CT-ND - Cut Tape (CT)
559-R5F10268GSP#55DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F10268GSP#55
Description
IC MCU 16BIT 8KB FLASH 20LSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 20-LSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 11x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-LSSOP
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Base Product Number
In-Stock: 3,968
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.48000$12.48
10$9.12200$91.22
25$8.28320$207.08
100$7.35620$735.62
250$6.91464$1,728.66
500$6.64812$3,324.06
1,000$6.42880$6,428.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$6.09969$24,398.76
8,000$5.97744$47,819.52
12,000$5.91620$70,994.40
Manufacturers Standard Package