
R5F10268ASP#55 | |
|---|---|
DigiKey Part Number | 559-R5F10268ASP#55TR-ND - Tape & Reel (TR) 559-R5F10268ASP#55CT-ND - Cut Tape (CT) 559-R5F10268ASP#55DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10268ASP#55 |
Description | IC MCU 16BIT 8KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $8.52600 | $85.26 |
| 25 | $7.73160 | $193.29 |
| 100 | $6.85260 | $685.26 |
| 250 | $6.43380 | $1,608.45 |
| 500 | $6.18126 | $3,090.63 |
| 1,000 | $6.03787 | $6,037.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.66143 | $22,645.72 |
| 8,000 | $5.54553 | $44,364.24 |
| 12,000 | $5.48752 | $65,850.24 |

