
R5F10266ASP#55 | |
---|---|
DigiKey Part Number | 559-R5F10266ASP#55TR-ND - Tape & Reel (TR) 559-R5F10266ASP#55CT-ND - Cut Tape (CT) 559-R5F10266ASP#55DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10266ASP#55 |
Description | IC MCU 16BIT 2KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 2KB (2K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.65000 | $17.65 |
10 | $11.29800 | $112.98 |
25 | $9.62640 | $240.66 |
100 | $7.73800 | $773.80 |
250 | $6.81744 | $1,704.36 |
500 | $6.25482 | $3,127.41 |
1,000 | $5.78678 | $5,786.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.99389 | $19,975.56 |