
R5F10266ASP#55 | |
|---|---|
DigiKey Part Number | 559-R5F10266ASP#55TR-ND - Tape & Reel (TR) 559-R5F10266ASP#55CT-ND - Cut Tape (CT) 559-R5F10266ASP#55DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10266ASP#55 |
Description | IC MCU 16BIT 2KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 2KB (2K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 11x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 20-LSSOP |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Number of I/O 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $11.31300 | $113.13 |
| 25 | $9.63880 | $240.97 |
| 100 | $7.74790 | $774.79 |
| 250 | $6.82616 | $1,706.54 |
| 500 | $6.26280 | $3,131.40 |
| 1,000 | $5.79418 | $5,794.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.00028 | $20,001.12 |

