
R5F101MFAFA#30 | |
---|---|
DigiKey Part Number | R5F101MFAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F101MFAFA#30 |
Description | IC MCU 16BIT 96KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 17x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.19000 | $26.19 |
10 | $19.64100 | $196.41 |
90 | $16.31622 | $1,468.46 |
180 | $15.62689 | $2,812.84 |
270 | $15.28130 | $4,125.95 |