
R5F101AEASP#10 | |
|---|---|
DigiKey Part Number | 559-R5F101AEASP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F101AEASP#10 |
Description | IC MCU 16BIT 64KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 8x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 30-LSSOP |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 30-LSSOP (0.240", 6.10mm Width) |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $10.98400 | $109.84 |
| 25 | $9.99720 | $249.93 |
| 100 | $8.90800 | $890.80 |
| 250 | $8.38888 | $2,097.22 |
| 500 | $8.35634 | $4,178.17 |

