


R5F117BAGFP#10 | |
---|---|
DigiKey Part Number | 559-R5F117BAGFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F117BAGFP#10 |
Description | IC MCU 16BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 12x8/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.43000 | $21.43 |
10 | $15.94600 | $159.46 |
25 | $14.57960 | $364.49 |
100 | $13.07600 | $1,307.60 |
250 | $12.35888 | $3,089.72 |
500 | $11.92664 | $5,963.32 |
2,000 | $11.27802 | $22,556.04 |