
R5F100PJAFB#10 | |
---|---|
DigiKey Part Number | 559-R5F100PJAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100PJAFB#10 |
Description | IC MCU 16BIT 256KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 20x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.67000 | $44.67 |
10 | $34.15800 | $341.58 |
25 | $31.52040 | $788.01 |
100 | $28.62190 | $2,862.19 |
250 | $27.24116 | $6,810.29 |
720 | $26.03149 | $18,742.67 |
1,440 | $25.41293 | $36,594.62 |
2,880 | $24.90396 | $71,723.40 |