
R5F100PHAFB#30 | |
|---|---|
DigiKey Part Number | R5F100PHAFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100PHAFB#30 |
Description | IC MCU 16BIT 192KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 20x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100PHAFA#10 | Renesas Electronics Corporation | 576 | 559-R5F100PHAFA#10-ND | $37.74000 | Parametric Equivalent |
| R5F100PHAFA#30 | Renesas Electronics Corporation | 504 | R5F100PHAFA#30-ND | $39.22000 | Parametric Equivalent |
| R5F100PHAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F100PHAFB#10-ND | $24.82425 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.75000 | $42.75 |
| 10 | $32.63900 | $326.39 |
| 90 | $27.49267 | $2,474.34 |
| 180 | $26.42528 | $4,756.55 |
| 270 | $25.89104 | $6,990.58 |
| 540 | $25.10739 | $13,557.99 |

