
R5F100PFAFB#10 | |
---|---|
DigiKey Part Number | 559-R5F100PFAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100PFAFB#10 |
Description | IC MCU 16BIT 96KB FLASH 100LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 20x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.41000 | $28.41 |
10 | $21.39800 | $213.98 |
25 | $19.63080 | $490.77 |
100 | $17.69390 | $1,769.39 |
250 | $16.76948 | $4,192.37 |
720 | $15.96036 | $11,491.46 |
1,440 | $15.54650 | $22,386.96 |
2,880 | $15.20606 | $43,793.45 |
5,040 | $14.97556 | $75,476.82 |