
XBT-1313-UV-A150-AG270-00 | |
---|---|
DigiKey Part Number | 1214-XBT-1313-UV-A150-AG270-00TR-ND - Tape & Reel (TR) 1214-XBT-1313-UV-A150-AG270-00CT-ND - Cut Tape (CT) 1214-XBT-1313-UV-A150-AG270-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBT-1313-UV-A150-AG270-00 |
Description | EMITTER UV 270NM 100MA SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 270nm 5.2V 40mA 150° 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 40mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 270nm | |
Voltage - Forward (Vf) (Typ) | 5.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | 65°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Base Product Number |