
R5F100MHAFA#30 | |
|---|---|
DigiKey Part Number | R5F100MHAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100MHAFA#30 |
Description | IC MCU 16BIT 192KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 17x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 80-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 64 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100MHAFA#10 | Renesas Electronics Corporation | 714 | 559-R5F100MHAFA#10-ND | $26.23000 | Parametric Equivalent |
| R5F100MHAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F100MHAFB#10-ND | $23.78691 | Parametric Equivalent |
| R5F100MHAFB#30 | Renesas Electronics Corporation | 593 | R5F100MHAFB#30-ND | $41.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.24000 | $31.24 |
| 10 | $23.60400 | $236.04 |
| 90 | $19.70878 | $1,773.79 |
| 180 | $18.90122 | $3,402.22 |
| 270 | $18.49656 | $4,994.07 |
| 540 | $17.90339 | $9,667.83 |

