Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F100LGGFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F100LGGFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100LGGFB#10 |
Description | IC MCU 16BIT 128KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100LGGFA#10 | Renesas Electronics Corporation | 0 | 559-R5F100LGGFA#10-ND | $16.03012 | Parametric Equivalent |
| R5F100LGGFA#30 | Renesas Electronics Corporation | 641 | R5F100LGGFA#30-ND | $30.01000 | Parametric Equivalent |
| R5F100LGGFB#30 | Renesas Electronics Corporation | 2,617 | R5F100LGGFB#30-ND | $32.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | $24.56256 | $31,440.08 |



