R5F100LFGFB#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 942
Unit Price: $27.13000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 978
Unit Price: $28.28000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,749
Unit Price: $25.32000
Datasheet
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F100LFGFB#10

DigiKey Part Number
559-R5F100LFGFB#10-ND
Manufacturer
Manufacturer Product Number
R5F100LFGFB#10
Description
IC MCU 16BIT 96KB FLASH 64LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
64-LFQFP (10x10)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
48
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F100LFGFA#10Renesas Electronics Corporation942559-R5F100LFGFA#10-ND$27.13000Parametric Equivalent
R5F100LFGFA#30Renesas Electronics Corporation978559-R5F100LFGFA#30-ND$28.28000Parametric Equivalent
R5F100LFGFB#30Renesas Electronics Corporation1,749559-R5F100LFGFB#30-ND$25.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,280$13.16320$16,848.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.