Parametric Equivalent

R5F100GHGNA#40 | |
|---|---|
DigiKey Part Number | 559-R5F100GHGNA#40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F100GHGNA#40 |
Description | IC MCU 16BIT 192KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-HWQFN (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 34 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100GHGNA#00 | Renesas Electronics Corporation | 0 | 559-R5F100GHGNA#00TR-ND | $13.63178 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.74865 | $34,371.62 |


