
R5F100GGAFB#10 | |
---|---|
DigiKey Part Number | 559-R5F100GGAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100GGAFB#10 |
Description | IC MCU 16BIT 128KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.66000 | $20.66 |
10 | $15.39400 | $153.94 |
25 | $14.06360 | $351.59 |
100 | $12.60480 | $1,260.48 |
250 | $11.90940 | $2,977.35 |
500 | $11.49022 | $5,745.11 |
2,000 | $10.86097 | $21,721.94 |
4,000 | $10.62714 | $42,508.56 |
6,000 | $10.51007 | $63,060.42 |