Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F100FLAFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F100FLAFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100FLAFP#10 |
Description | IC MCU 16BIT 512KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 31 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100FLAFP#30 | Renesas Electronics Corporation | 75 | R5F100FLAFP#30-ND | $37.33000 | Parametric Equivalent |
| R5F100FLDFP#10 | Renesas Electronics Corporation | 0 | 559-R5F100FLDFP#10-ND | $21.65627 | Parametric Equivalent |
| R5F100FLDFP#30 | Renesas Electronics Corporation | 24 | R5F100FLDFP#30-ND | $39.96000 | Parametric Equivalent |
| R5F140FLAFP#30 | Renesas Electronics Corporation | 640 | 559-R5F140FLAFP#30-ND | $37.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | $22.28354 | $28,522.93 |


