
R5F100BEANA#40 | |
---|---|
DigiKey Part Number | 559-R5F100BEANA#40TR-ND - Tape & Reel (TR) 559-R5F100BEANA#40CT-ND - Cut Tape (CT) 559-R5F100BEANA#40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F100BEANA#40 |
Description | IC MCU 16BIT 64KB FLASH 32HWQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HWQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $11.73400 | $117.34 |
25 | $10.68760 | $267.19 |
100 | $9.53460 | $953.46 |
250 | $8.98480 | $2,246.20 |
500 | $8.65340 | $4,326.70 |
1,000 | $8.38056 | $8,380.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.09253 | $20,231.33 |
5,000 | $7.91892 | $39,594.60 |
7,500 | $7.83200 | $58,740.00 |