
R5F100AEASP#10 | |
|---|---|
DigiKey Part Number | 559-R5F100AEASP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100AEASP#10 |
Description | IC MCU 16BIT 64KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.83000 | $15.83 |
| 10 | $11.65800 | $116.58 |
| 25 | $10.61920 | $265.48 |
| 100 | $9.47370 | $947.37 |
| 250 | $8.92736 | $2,231.84 |
| 500 | $8.59808 | $4,299.04 |
| 1,680 | $8.15593 | $13,701.96 |
| 3,360 | $7.96311 | $26,756.05 |
| 5,040 | $7.86649 | $39,647.11 |

