
R5F1007EANA#40 | |
|---|---|
DigiKey Part Number | 559-R5F1007EANA#40TR-ND - Tape & Reel (TR) 559-R5F1007EANA#40CT-ND - Cut Tape (CT) 559-R5F1007EANA#40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F1007EANA#40 |
Description | IC MCU 16BIT 64KB FLASH 24HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 6x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 24-HWQFN (4x4) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 24-WFQFN Exposed Pad |
Number of I/O 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $11.42800 | $114.28 |
| 25 | $10.39840 | $259.96 |
| 100 | $9.26480 | $926.48 |
| 250 | $8.72432 | $2,181.08 |
| 500 | $8.39860 | $4,199.30 |
| 1,000 | $8.30207 | $8,302.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.84762 | $19,619.05 |
| 5,000 | $7.67709 | $38,385.45 |
| 7,500 | $7.59173 | $56,937.97 |

