
R4F2472VBR34DV | |
---|---|
DigiKey Part Number | R4F2472VBR34DV-ND |
Manufacturer | |
Manufacturer Product Number | R4F2472VBR34DV |
Description | IC MCU 16BIT 512KB FLSH 176LFBGA |
Customer Reference | |
Detailed Description | H8S/2600 H8® H8S/2400 Microcontroller IC 16-Bit 34MHz 512KB (512K x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | H8S/2600 | |
Core Size | 16-Bit | |
Speed | 34MHz | |
Connectivity | Ethernet, I2C, LPC, PECI, SCI, SSU, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 110 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFBGA (13x13) | |
Package / Case | 176-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
152 | $211.42697 | $32,136.90 |