
R1RP0416DGE-2PI#B1 | |
|---|---|
DigiKey Part Number | R1RP0416DGE-2PI#B1-ND |
Manufacturer | |
Manufacturer Product Number | R1RP0416DGE-2PI#B1 |
Description | IC SRAM 4MBIT PARALLEL 44SOJ |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit Parallel 12 ns 44-SOJ |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tube | Access Time 12 ns |
Part Status Last Time Buy | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 44-SOJ |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1RP0416DSB-2PI#D1 | Renesas Electronics Corporation | 91 | R1RP0416DSB-2PI#D1-ND | $60.35000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.88000 | $57.88 |
| 18 | $52.82778 | $950.90 |
| 36 | $51.59917 | $1,857.57 |
| 54 | $50.88037 | $2,747.54 |

