
R1RP0408DGE-2LR#B1 | |
---|---|
DigiKey Part Number | R1RP0408DGE-2LR#B1-ND |
Manufacturer | |
Manufacturer Product Number | R1RP0408DGE-2LR#B1 |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit Parallel 12 ns 36-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-SOJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.62000 | $47.62 |
10 | $44.33100 | $443.31 |
25 | $42.99600 | $1,074.90 |
50 | $41.98440 | $2,099.22 |
100 | $40.97700 | $4,097.70 |