28-SOIC (0.330", 8.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1LV5256ESP-5SI#S1

DigiKey Part Number
R1LV5256ESP-5SI#S1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1LV5256ESP-5SI#S1
Description
IC SRAM 256KBIT PARALLEL 28SOP
Customer Reference
Detailed Description
SRAM Memory IC 256Kbit Parallel 55 ns 28-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.52317$12,523.17
Manufacturers Standard Package