
R1LP0408DSP-7SI#S0 | |
|---|---|
DigiKey Part Number | R1LP0408DSP-7SI#S0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1LP0408DSP-7SI#S0 |
Description | IC SRAM 4MBIT PARALLEL 32SOP |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit Parallel 70 ns 32-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1LP0408DSP-7SI#S0 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Not For New Designs | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 32-SOP |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $69.63611 | $69,636.11 |

