
R1EX25064ASA00I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX25064ASA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25064ASA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25064ASA00I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25064ASA00I#S0 |
Description | IC EEPROM 64KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25064ASA00I#S0 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-25C640A0I-J8T1U3 | ABLIC Inc. | 0 | 1662-2751-2-ND | $3.13291 | Direct |
| 25AA640-I/SN | Microchip Technology | 92 | 25AA640-I/SN-ND | $7.40000 | Similar |
| 25AA640AT-E/SN | Microchip Technology | 0 | 25AA640AT-E/SN-ND | $7.34344 | Similar |
| 25AA640AT-I/SN | Microchip Technology | 2,974 | 25AA640AT-I/SNCT-ND | $6.66000 | Similar |
| 25AA640T-I/SN | Microchip Technology | 6,751 | 25AA640T-I/SNCT-ND | $7.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.13000 | $27.13 |
| 10 | $25.31400 | $253.14 |
| 25 | $24.58240 | $614.56 |
| 50 | $24.02160 | $1,201.08 |
| 100 | $23.46010 | $2,346.01 |
| 250 | $22.72028 | $5,680.07 |
| 500 | $22.16484 | $11,082.42 |
| 1,000 | $21.61465 | $21,614.65 |

