
R1EX25016ATA00I#S0 | |
|---|---|
DigiKey Part Number  | 559-R1EX25016ATA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25016ATA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25016ATA00I#S0DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | R1EX25016ATA00I#S0  | 
Description  | IC EEPROM 16KBIT SPI 5MHZ 8TSSOP  | 
Customer Reference  | |
Detailed Description  | EEPROM Memory IC 16Kbit SPI 5 MHz 8-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | R1EX25016ATA00I#S0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Last Time Buy  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | EEPROM  | |
Memory Size  | ||
Memory Organization  | 2K x 8  | |
Memory Interface  | SPI  | |
Clock Frequency  | 5 MHz  | |
Write Cycle Time - Word, Page  | 5ms  | |
Voltage - Supply  | 1.8V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $17.13000 | $17.13 | 
| 10 | $15.98300 | $159.83 | 
| 25 | $15.52080 | $388.02 | 
| 50 | $15.17000 | $758.50 | 
| 100 | $14.81910 | $1,481.91 | 
| 250 | $14.35568 | $3,588.92 | 
| 500 | $14.00684 | $7,003.42 | 
| 1,000 | $13.66108 | $13,661.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $11.15373 | $33,461.19 | 

