
R1EX25008ATA00I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX25008ATA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25008ATA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25008ATA00I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25008ATA00I#S0 |
Description | IC EEPROM 8KBIT SPI 5MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 5 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25008ATA00I#S0 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95080-RDW6TP | STMicroelectronics | 8,278 | 497-8680-1-ND | $3.21000 | Direct |
| 25AA080AT-I/ST | Microchip Technology | 0 | 25AA080AT-I/ST-ND | $6.33056 | Similar |
| 25AA080BT-I/ST | Microchip Technology | 0 | 25AA080BT-I/ST-ND | $6.33056 | Similar |
| 25AA080C-I/ST | Microchip Technology | 500 | 25AA080C-I/ST-ND | $5.76000 | Similar |
| 25AA080CT-I/ST | Microchip Technology | 7,390 | 25AA080CT-I/STCT-ND | $6.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $9.01900 | $90.19 |
| 25 | $8.76760 | $219.19 |
| 50 | $8.57840 | $428.92 |
| 100 | $8.38680 | $838.68 |
| 250 | $8.13236 | $2,033.09 |
| 500 | $7.94016 | $3,970.08 |
| 1,000 | $7.74860 | $7,748.60 |

