8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX25008ASA00I#S0

DigiKey Part Number
559-R1EX25008ASA00I#S0TR-ND - Tape & Reel (TR)
559-R1EX25008ASA00I#S0CT-ND - Cut Tape (CT)
559-R1EX25008ASA00I#S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1EX25008ASA00I#S0
Description
IC EEPROM 8KBIT SPI 5MHZ 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 5 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
R1EX25008ASA00I#S0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.99000$7.99
10$7.51600$75.16
25$7.31000$182.75
50$7.15360$357.68
100$6.99310$699.31
250$6.78052$1,695.13
500$6.61984$3,309.92
1,000$6.45998$6,459.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.43795$16,094.88
5,000$6.27693$31,384.65
7,500$6.18383$46,378.73
12,500$6.06791$75,848.88
Manufacturers Standard Package