
R1EX25008ASA00I#S0 | |
---|---|
DigiKey Part Number | 559-R1EX25008ASA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25008ASA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25008ASA00I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25008ASA00I#S0 |
Description | IC EEPROM 8KBIT SPI 5MHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25008ASA00I#S0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
10 | $7.51600 | $75.16 |
25 | $7.31000 | $182.75 |
50 | $7.15360 | $357.68 |
100 | $6.99310 | $699.31 |
250 | $6.78052 | $1,695.13 |
500 | $6.61984 | $3,309.92 |
1,000 | $6.45998 | $6,459.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.43795 | $16,094.88 |
5,000 | $6.27693 | $31,384.65 |
7,500 | $6.18383 | $46,378.73 |
12,500 | $6.06791 | $75,848.88 |