
R1EX24256BTAS0I#S0 | |
---|---|
DigiKey Part Number | 559-R1EX24256BTAS0I#S0TR-ND - Tape & Reel (TR) 559-R1EX24256BTAS0I#S0CT-ND - Cut Tape (CT) 559-R1EX24256BTAS0I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX24256BTAS0I#S0 |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX24256BTAS0I#S0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.25000 | $27.25 |
10 | $25.39600 | $253.96 |
25 | $24.64680 | $616.17 |
50 | $24.08020 | $1,204.01 |
100 | $23.51220 | $2,351.22 |
250 | $22.76576 | $5,691.44 |
500 | $22.20550 | $11,102.75 |
1,000 | $21.78928 | $21,789.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $21.41472 | $64,244.16 |