
R1EX24032ATAS0I#U0 | |
---|---|
DigiKey Part Number | 559-R1EX24032ATAS0I#U0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1EX24032ATAS0I#U0 |
Description | IC EEPROM 32KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.75839 | $41,275.17 |