
R0K505231S900BE | |
|---|---|
DigiKey Part Number | 559-R0K505231S900BE-ND |
Manufacturer | |
Manufacturer Product Number | R0K505231S900BE |
Description | RX231 R5F5231 EVAL BRD W/O E1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX231, R5F5231 Renesas Starter Kit (RSK) RX231 without E1 RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor RX |
Mfr | Platform |
Series | Utilized IC / Part RX231, R5F5231 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), LCD |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,466.45000 | $2,466.45 |


