
R0K502LA8S000BE | |
---|---|
DigiKey Part Number | R0K502LA8S000BE-ND |
Manufacturer | |
Manufacturer Product Number | R0K502LA8S000BE |
Description | R8C/LA8A R5F2LA88A EVAL BRD |
Customer Reference | |
Detailed Description | R8C/LA8A, R5F2LA88A Renesas Starter Kit (RSK) R8C/LA8A R8C R8C MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | R8C | |
Platform | ||
Utilized IC / Part | R8C/LA8A, R5F2LA88A | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |