
QS3VH257PAG8 | |
|---|---|
DigiKey Part Number | 800-1766-2-ND - Tape & Reel (TR) 800-1766-1-ND - Cut Tape (CT) 800-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3VH257PAG8 |
Description | IC BUS SWITCH 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 16-TSSOP |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $12.66900 | $126.69 |
| 25 | $11.47400 | $286.85 |
| 100 | $10.17330 | $1,017.33 |
| 250 | $9.55964 | $2,389.91 |
| 500 | $9.19130 | $4,595.65 |
| 1,000 | $9.05680 | $9,056.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.57098 | $21,427.45 |
| 5,000 | $8.37980 | $41,899.00 |
| 7,500 | $8.28419 | $62,131.43 |


