
QS4A105QG8 | |
|---|---|
DigiKey Part Number | 800-1871-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QS4A105QG8 |
Description | IC SWITCH 4PST-NOX2 17OHM 20QSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 17Ohm 20-QSOP |
Datasheet | Datasheet |
Category | Charge Injection 1.5pC |
Manufacturer Renesas Electronics Corporation | Channel Capacitance (CS(off), CD(off)) 5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Obsolete | Crosstalk -70dB @ 5.5MHz |
Switch Circuit 4PST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 17Ohm | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 5V | Supplier Device Package 20-QSOP |
Switch Time (Ton, Toff) (Max) 6.5ns, 6ns | Base Product Number |
-3db Bandwidth 1.3GHz |

