
QS3VH16211PAG8 | |
|---|---|
DigiKey Part Number | 800-1867-2-ND - Tape & Reel (TR) 800-1867-1-ND - Cut Tape (CT) 800-1867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3VH16211PAG8 |
Description | IC BUS SWITCH 12 X 1:1 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Type Bus Switch | Supplier Device Package 56-TSSOP |
Circuit 12 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3VH16211PAG | Renesas Electronics Corporation | 32 | QS3VH16211PAG-ND | $40.12000 | Parametric Equivalent |
| SN74CB3T16211DGGR | Texas Instruments | 2,552 | 296-16978-1-ND | $22.77000 | Parametric Equivalent |
| SN74CBTLV16211GR | Texas Instruments | 1,052 | 296-6500-1-ND | $22.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.12000 | $40.12 |
| 10 | $29.90200 | $299.02 |
| 25 | $27.39720 | $684.93 |
| 100 | $24.67770 | $2,467.77 |
| 250 | $23.38952 | $5,847.38 |
| 500 | $23.01938 | $11,509.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $21.46067 | $42,921.34 |

