24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3861PAG

DigiKey Part Number
800-2197-ND
Manufacturer
Manufacturer Product Number
QS3861PAG
Description
IC BUS SWITCH 10 X 1:1 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$7.90000$7.90
10$5.66400$56.64
62$4.68419$290.42
124$4.42403$548.58
310$4.14919$1,286.25
558$4.00683$2,235.81
1,054$3.87700$4,086.36
2,542$3.73157$9,485.65
5,022$3.64134$18,286.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.