
QS34XVH245Q3G | |
---|---|
DigiKey Part Number | 800-2196-ND |
Manufacturer | |
Manufacturer Product Number | QS34XVH245Q3G |
Description | IC BUS SWITCH 1 X 8:1 80-QVSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 8:1 80-QVSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 8:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-FSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 80-QVSOP | |
Base Product Number |