
QS33X257Q1G8 | |
---|---|
DigiKey Part Number | 800-1865-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QS33X257Q1G8 |
Description | IC MUX TRPL 8:4 15OHM 48QVSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 8:4 15Ohm 48-QVSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | 4PDT | |
Multiplexer/Demultiplexer Circuit | 8:4 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.2ns, 4.8ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 48-QVSOP | |
Base Product Number |