QS3125QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3253QG8

DigiKey Part Number
800-1725-2-ND - Tape & Reel (TR)
800-1725-1-ND - Cut Tape (CT)
800-1725-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS3253QG8
Description
IC MUX/DEMUX 2 X 4:1 16-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$4.18800$41.88
25$3.75720$93.93
100$3.28930$328.93
250$3.06564$766.41
500$2.93084$1,465.42
1,000$2.88945$2,889.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.68275$8,048.25
6,000$2.61567$15,694.02
9,000$2.58209$23,238.81
15,000$2.54487$38,173.05
21,000$2.52313$52,985.73
30,000$2.50221$75,066.30
Manufacturers Standard Package