QS3251S1G8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 351
Unit Price: $6.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.75611
Datasheet

Similar


Texas Instruments
In Stock: 755
Unit Price: $9.87000
Datasheet

Similar


Texas Instruments
In Stock: 4,554
Unit Price: $6.66000
Datasheet
Multiplexer/Demultiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3251S1G8

DigiKey Part Number
800-1724-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS3251S1G8
Description
IC MUX/DEMUX 1 X 8:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS3251QG8Renesas Electronics Corporation351800-QS3251QG8CT-ND$6.74000MFR Recommended
CBT3251D,118Nexperia USA Inc.01727-CBT3251D,118TR-ND$1.75611Similar
SN74CBT3251DTexas Instruments755296-6428-5-ND$9.87000Similar
SN74CBT3251DRTexas Instruments4,554296-49883-1-ND$6.66000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types