8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9531-V-AX

DigiKey Part Number
559-1665-ND
Manufacturer
Manufacturer Product Number
PS9531-V-AX
Description
OPTOISO 5KV 1CH GATE DVR 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
175ns, 175ns
Pulse Width Distortion (Max)
75ns
Rise / Fall Time (Typ)
40ns, 40ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Approval Agency
CSA, SEMKO, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$31.20000$31.20
50$19.25480$962.74
100$18.04700$1,804.70
500$15.90258$7,951.29
1,000$15.20472$15,204.72
2,000$14.61423$29,228.46
5,000$13.97118$69,855.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.