
PS9324L-AX | |
---|---|
DigiKey Part Number | 559-PS9324L-AXTR-ND - Tape & Reel (TR) 559-PS9324L-AXCT-ND - Cut Tape (CT) 559-PS9324L-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9324L-AX |
Description | OPTOISO 5KV OPN COLLECTOR 6-SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 20ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.80000 | $56.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $40.64150 | $812.83 |
40 | $38.10800 | $1,524.32 |
60 | $36.80667 | $2,208.40 |
100 | $35.33590 | $3,533.59 |
140 | $34.46093 | $4,824.53 |
200 | $33.60715 | $6,721.43 |
500 | $31.72086 | $15,860.43 |