
PS8802-2-F3-AX | |
---|---|
DigiKey Part Number | 559-1117-2-ND - Tape & Reel (TR) 559-1117-1-ND - Cut Tape (CT) 559-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8802-2-F3-AX |
Description | OPTOISO 2.5KV 2CH TRANS 8-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS8802-2-F3-AX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | 45% @ 16mA | |
Turn On / Turn Off Time (Typ) | 300ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.74000 | $50.74 |
10 | $38.12400 | $381.24 |
100 | $30.69600 | $3,069.60 |
500 | $28.01512 | $14,007.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $25.86142 | $38,792.13 |
3,000 | $25.05411 | $75,162.33 |