Parametric Equivalent

PS8802-1-AX | |
|---|---|
DigiKey Part Number | 559-1722-ND |
Manufacturer | |
Manufacturer Product Number | PS8802-1-AX |
Description | OPTOISO 2.5KV 1CH TRANS 8-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 8-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 8mA |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current Transfer Ratio (Max) 45% @ 16mA | Supplier Device Package 8-SSOP |
Turn On / Turn Off Time (Typ) 300ns, 600ns | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS8802-1-F3-AX | Renesas Electronics Corporation | 8,451 | 559-1116-1-ND | $41.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $51.24050 | $1,024.81 |


